HARTING SEK Series Straight PCB Connector, 50-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 741-534
- Mfr. Part No.:
- 09185505813
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$717.58
(exc. GST)
$789.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $717.58 | $7.176 |
*price indicative
- RS Stock No.:
- 741-534
- Mfr. Part No.:
- 09185505813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Termination Type | IDC | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Termination Type IDC | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 50P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts that pierce the cable insulation for a reliable, gastight connection. This connector supports a rated current of 2.5 A and is suitable for various industrial environments.
Features & Benefits
Female connector ensures compatibility with a wide range of applications
IDC insulation displacement termination provides a secure and efficient connection
Rated current of 2.5 A supports reliable power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
50 contacts enable versatile connectivity options
Compliance with multiple standards ensures reliability and safety in various applications
Straight orientation and 2.54 mm pitch facilitate easy installation on PCBs
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
