HARTING SEK Low-Profile Series Straight PCB Connector, 16 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded

Subtotal (1 bag of 104 units)*

$2,441.53

(exc. GST)

$2,685.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,441.53$23.476

*price indicative

RS Stock No.:
740-031
Mfr. Part No.:
09190169643
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Series

SEK Low-Profile

Current

1A

Pitch

2.54mm

Number of Contacts

16

Housing Material

PBT

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Gold

Contact Material

Thermoplastic

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Mating Pin Length

1.27mm

Standards/Approvals

UL 94 V-0

Voltage

500Vrms

COO (Country of Origin):
DE
The HARTING SEK 19-16 (4) M-S32-AU KONTAKT is a PCB transition connector designed for reliable connections between flat cables and printed circuit boards. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection.

Features & Benefits


PCB transition connectors provide efficient connectivity between cables and PCBs

Solder termination and IDC insulation displacement termination ensure versatile installation options

Rated current of 1 A supports low-power applications

Thermoplastic resin housing offers durability and resistance to environmental factors

Beige colour aids in easy identification within assemblies

16 contacts facilitate multiple connections in a Compact design

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -40 °C allows for use in extreme conditions

Straight orientation and 2.54 mm pitch simplify PCB layout and design

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB integration

Applied in telecommunications and signal transmission

What is the rated current for this product?


The rated current for this connector is 1 A.

Can this connector be mated without tools?


Yes, the insulation displacement termination allows for tool-free mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy