Weidmüller 2458950000 Series Straight PCB Socket, 2-Contact, 1 Row, 3.5 mm Pitch Push-in

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$23.69

(exc. GST)

$26.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 397 unit(s) ready to ship from another location
  • Plus 317 unit(s) shipping from 16 December 2026
  • Plus 1,108 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$23.69$4.738-
5 - 9$21.80$4.367%
10 +$19.67$3.93416%

*price indicative

RS Stock No.:
688-114
Mfr. Part No.:
2458950000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Plug-In Connector

Pitch

3.5mm

Current

17.5A

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Orientation

Straight

Voltage

32V

Series

2458950000

Row Pitch

3.5mm

Minimum Operating Temperature

50°C

Contact Plating

Tinned

Contact Gender

Female

Maximum Operating Temperature

120°C

Contact Material

Copper Alloy

Standards/Approvals

UL, IEC 61984:2001-10, IEC 61984, IEC 60947-1, IEC 60664-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60-1, IEC 60068-2-70, CSA

The Weidmuller PCB plug-in connector is a 2 pole female plug with a 3.50 mm pitch and a 180° orientation. It features a PUSH IN connection with actuator for quick and tool-free wiring, supporting a maximum clamping range of 1.5 mm². Supplied in a box, it ensures secure and efficient connections in Compact electronic applications.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy