Weidmüller 2459070000 Series Straight PCB Socket, 4-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-116
- Mfr. Part No.:
- 2459070000
- Brand:
- Weidmüller
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$18.61
(exc. GST)
$20.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,582 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $18.61 | $9.305 | - |
| 10 - 24 | $17.13 | $8.565 | 7% |
| 25 + | $15.45 | $7.725 | 16% |
*price indicative
- RS Stock No.:
- 688-116
- Mfr. Part No.:
- 2459070000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | 2459070000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 120°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60512-13-5:2006-02, CSA, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1, IEC 60512-1-2, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10 section 6.2, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 32V | ||
Series 2459070000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 120°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Contact Gender Female | ||
Standards/Approvals IEC 60512-13-5:2006-02, CSA, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1, IEC 60512-1-2, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10 section 6.2, UL 1059 | ||
- COO (Country of Origin):
- RO
Related links
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Phoenix Contact PSPT Series Push-in PCB Socket 1 Row, 3.5 mm Pitch Push-in Spring
- Weidmüller 8000072438 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459280000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459340000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459090000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459290000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
