Weidmüller 8000072438 Series Straight PCB Socket, 6-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-072
- Mfr. Part No.:
- 8000072438
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$354.82
(exc. GST)
$390.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.82 |
*price indicative
- RS Stock No.:
- 688-072
- Mfr. Part No.:
- 8000072438
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072438 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC 61984, IEC 60664-1, UL 1059, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 25.3A | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072438 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Standards/Approvals IEC 61984, IEC 60664-1, UL 1059, cURus | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 6 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and comes packaged in a tube, ensuring easy handling and efficient use in electronic assemblies.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
RoHS compliant
Related links
- Weidmüller 8000072438 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459090000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459320000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- WAGO 2091 Series Straight Push-in PCB Socket 1 Row, 3.5 mm Pitch Push Button
- WAGO 2091 Series Angled Push-in PCB Socket 1 Row, 3.5 mm Pitch Push Button
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 1 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 070 Series Right Angle Through Hole PCB Socket 1 Row, 3.5 mm Pitch Solder
- Weidmüller 2459280000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
