Weidmüller 2458950000 Series Straight PCB Socket, 2-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-113
- Mfr. Part No.:
- 2458950000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$309.47
(exc. GST)
$340.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,986 unit(s) ready to ship from another location
- Plus 1,584 unit(s) shipping from 16 December 2026
- Plus 5,544 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $309.47 |
*price indicative
- RS Stock No.:
- 688-113
- Mfr. Part No.:
- 2458950000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | 2458950000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, IEC 61984:2001-10, IEC 61984, IEC 60947-1, IEC 60664-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60-1, IEC 60068-2-70, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 32V | ||
Series 2458950000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, IEC 61984:2001-10, IEC 61984, IEC 60947-1, IEC 60664-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60-1, IEC 60068-2-70, CSA | ||
Related links
- Weidmüller 2458950000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459280000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 8000072438 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459340000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459090000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459290000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
