Weidmüller 1277330000 Series Plug-in PCB Socket, 14-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-104
- Mfr. Part No.:
- 1277330000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$59.63
(exc. GST)
$65.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $59.63 | $29.815 | - |
| 10 + | $54.87 | $27.435 | 7% |
*price indicative
- RS Stock No.:
- 688-104
- Mfr. Part No.:
- 1277330000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Plug-in | |
| Voltage | 320V | |
| Series | 1277330000 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Plug-in | ||
Voltage 320V | ||
Series 1277330000 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
The Weidmuller 14 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections. The connector offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1277330000 Series Plug-in PCB Socket 2 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459110000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 1277350000 Series Straight PCB Socket 2 Row, 3.5 mm Pitch Push-in
- Weidmüller 1277360000 Series Straight PCB Socket 2 Row, 3.5 mm Pitch Push-in
- Weidmüller 2458950000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
