Weidmüller 2459110000 Series Plug-in PCB Socket, 8-Contact, 1 Row, 3.5 mm Pitch Push-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$37.64

(exc. GST)

$41.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 577 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$37.64$18.82-
10 +$34.64$17.327%

*price indicative

RS Stock No.:
688-120
Mfr. Part No.:
2459110000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Pitch

3.5mm

Current

17.5A

Housing Material

Polyamide Fibreglass

Termination Type

Push-in

Mount Type

Plug-in

Voltage

320V

Series

2459110000

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

The Weidmuller 8 pole female PCB plug-in connector designed for 3.50 mm pitch applications. Featuring a 180° orientation and a PUSH IN connection method with an actuator, it accommodates wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy