TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket, 94-Contact, 2 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 161-4518
- Mfr. Part No.:
- 1123794-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-4518
- Mfr. Part No.:
- 1123794-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 94 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 12V | |
| Series | MULTILOCK 040 III | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 94 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 12V | ||
Series MULTILOCK 040 III | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a Compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly Durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very Durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 3 Row Solder
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 040 II Series PCB Socket 3 Row, 3.5 mm Pitch
- TE Connectivity MULTILOCK 040 Series Right Angle Through Hole PCB Socket 1 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040/070 Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
