Weidmüller BLA Series 180° PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 577-900
- Mfr. Part No.:
- 1281960000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 577-900
- Mfr. Part No.:
- 1281960000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 40V | |
| Series | BLA | |
| Minimum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Female | |
| Contact Plating | Tinned | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 17.5A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 40V | ||
Series BLA | ||
Minimum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Female | ||
Contact Plating Tinned | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
- RS Stock No. 0688102
- Mfr. Part No. 1154910000
1 Bag of 2
$22.61
- RS Stock No. 2871007
- Mfr. Part No. M300-FV1034500
Each
$18.34
- RS Stock No. 2871011
- Mfr. Part No. M300-MV10345M1
Each
$10.18
- RS Stock No. 0688097
- Mfr. Part No. 1147710000
1 Bag of 2
$21.24
Related links
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder












