Weidmüller BLA Series PCB Socket, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 637-313
- Mfr. Part No.:
- 1282760000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 637-313
- Mfr. Part No.:
- 1282760000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Pin Header | |
| Pitch | 5.08mm | |
| Voltage | 400V | |
| Series | BLA | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Pin Header | ||
Pitch 5.08mm | ||
Voltage 400V | ||
Series BLA | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Weidmüller SLA Series PCB Socket 5.08 mm Pitch
- Weidmüller BLF Series PCB Socket 5.08 mm Pitch
- Weidmüller B2CF Series PCB Socket 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller 1154910000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
