Weidmüller SL Series 180° PCB Socket, 7-Contact, 1 Row, 3.50 mm Pitch
- RS Stock No.:
- 577-952
- Mfr. Part No.:
- 1604520000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.35
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.76 | $4.152 | - |
| 5 + | $19.09 | $3.818 | $8.35 |
*price indicative
- RS Stock No.:
- 577-952
- Mfr. Part No.:
- 1604520000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Current | 17A | |
| Pitch | 3.50mm | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 32V | |
| Series | SL | |
| Minimum Operating Temperature | 50°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Current 17A | ||
Pitch 3.50mm | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 32V | ||
Series SL | ||
Minimum Operating Temperature 50°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL, IEC 60664-1, IEC 61984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0688102
- Mfr. Part No. 1154910000
1 Bag of 2
$22.61
- RS Stock No. 2871007
- Mfr. Part No. M300-FV1034500
Each
$18.34
- RS Stock No. 2871011
- Mfr. Part No. M300-MV10345M1
Each
$10.18
- RS Stock No. 2463063
- Mfr. Part No. 87606-303LF
Each (In a Bag of 100)
$1.102
Related links
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch












