Phoenix Contact MVSTBW Series PCB Connector, 6-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 520-139
- Mfr. Part No.:
- 1912883
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$998.74
(exc. GST)
$1,098.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $998.74 | $19.975 |
*price indicative
- RS Stock No.:
- 520-139
- Mfr. Part No.:
- 1912883
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60695-2-12, CHINA RoHS, cULus Recognised, EN 60695-10-2, EN 60695-2-13, EU REACH, EU RoHS, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals EN 60695-2-12, CHINA RoHS, cULus Recognised, EN 60695-10-2, EN 60695-2-13, EU REACH, EU RoHS, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
