Phoenix Contact MVSTBW Series 90° PCB Connector, 3-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 520-137
- Mfr. Part No.:
- 1912854
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$502.25
(exc. GST)
$552.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $502.25 | $10.045 |
*price indicative
- RS Stock No.:
- 520-137
- Mfr. Part No.:
- 1912854
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is an innovative solution designed for efficient electrical connections. It caters to a variety of applications with its robust construction and functionality. This connector features a standard pitch of 5.08 mm, ensuring compatibility with multiple setups. Built to accommodate a nominal current of up to 16 A and rated voltage options, this component excels in providing reliable performance across diverse environments. The use of high-quality materials allows for optimal connectivity, while its design promotes ease of installation and maintenance. This connector is especially beneficial in settings requiring dependable and efficient electrical connections, such as industrial control systems and power supply units.
Includes a screw connection with tension sleeve for secure connectivity
Utilises a compact design to save space in installations
Offers high quality contact material for improved conductivity
Built with a flammability rating according to UL 94 V0 for enhanced safety
Designed to handle extreme ambient temperatures ensuring versatile application
Supports the connection of two conductors providing flexibility in wiring configurations
Accommodates both rigid and flexible conductor cross sections for diverse wiring needs
Equipped with an integrated double steel spring for added safety during operation
Complies with EU RoHS substance requirements catering to environmental standards
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
