Phoenix Contact MVSTBW Series 90° PCB Connector, 5-Contact, 1 Row, 5.08 mm Pitch Screw

Subtotal (1 pack of 50 units)*

$831.63

(exc. GST)

$914.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$831.63$16.633

*price indicative

RS Stock No.:
483-794
Mfr. Part No.:
1912870
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Pitch

5.08mm

Current

16A

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to provide reliable and efficient connectivity solutions for various electronic applications. Built within the MVSTBW 2.5 HC/-ST product family, it offers a robust connection mechanism that ensures secure and stable electrical performance. The connector is engineered with a nominal cross section of 2.5 mm², making it suitable for applications demanding high efficiency in limited spaces. With a current rating of 16 A and a rated voltage of 320 V, this component is ideal for both industrial and commercial use. The ergonomic design and screw connection method provide ease of installation, while the green housing adds a distinctive touch to any assembly. With various safety features, including an integrated double steel spring, it ensures a durable performance even in challenging environmental conditions.

Designed to accommodate flexible and rigid conductor cross sections

Hot-dip tin-plated contact surfaces improve corrosion resistance

Flammability rated according to UL 94 V0 for increased safety

Compatible with standard crimping tools for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy