Phoenix Contact MVSTBW Series Horizontal PCB Connector, 11-Contact, 1 Row, 5 mm Pitch Screw

Subtotal (1 pack of 50 units)*

$1,655.81

(exc. GST)

$1,821.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,655.81$33.116

*price indicative

RS Stock No.:
520-136
Mfr. Part No.:
1912825
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Sub Type

PCB Connector

Number of Rows

1

Pitch

5mm

Current

16A

Termination Type

Screw

Housing Material

Polyamide

Orientation

Horizontal

Connector System

5 HC, COMBICON MSTB 2

Voltage

32 V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin Plated

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
IN
The Phoenix Contact PCB connector, part of the MVSTBW 2.5 HC series, integrates advanced engineering designed for reliable connections in demanding applications. With a robust construction, it supports a nominal cross-section of 2.5 mm², allowing efficient handling of electrical currents up to 16 A and voltages reaching 320 V. Its innovative design features a screw connection with a tension sleeve, facilitating secure conductor attachment. The connector embraces versatility with eleven potentials and connections, making it ideal for various industrial needs.

Designed with a compact form factor for versatile installation

Constructed using high quality materials for enhanced durability

Provides a reliable locking mechanism to secure connections

Allows for the connection of multiple conductors simultaneously

Optimised for minimal temperature rise ensuring safety during operation

Accurate alignment of connections to prevent miswiring

Offers a range of conformities to international safety standards

Features an easy to use screw connection mechanism

Facilitates convenient maintenance and replacement

Suitable for a myriad of applications in different industries

Related links