Phoenix Contact MVSTBW Series 90° PCB Connector, 5-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 483-793
- Mfr. Part No.:
- 1912760
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-793
- Mfr. Part No.:
- 1912760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 16A | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 16A | ||
Pitch 5mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed for seamless integration in electronic systems, ensuring high reliability and performance. This connector is engineered to accommodate a nominal cross-section of 2.5 mm² and a maximum current of 16 A, making it ideal for a variety of applications. With a user-friendly screw connection method, it allows for efficient and secure connectivity, ensuring minimal downtime. The green housing not only provides a distinctive look but also enhances thermal management due to its low temperature rise characteristics. This product stands out with its compatibility within the COMBICON system, optimising your design with innovative features that simplify the assembly process.
Facilitates easy conductor access for quick maintenance and wiring
Complies with WEEE/RoHS standards, ensuring environmentally friendly use
Widely recognised for its safety and efficiency in the electrical connection
Built to endure a broad operating temperature range, suitable for challenging environments
- RS Stock No. 0483510
- Mfr. Part No. 1792618
1 Pack of 50
$1,522.30
- RS Stock No. 0483877
- Mfr. Part No. 1792663
1 Pack of 50
$2,210.55
- RS Stock No. 0483794
- Mfr. Part No. 1912870
1 Pack of 50
$831.63
- RS Stock No. 0483484
- Mfr. Part No. 1835290
1 Pack of 50
$444.37
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw












