Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 11-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 488-956
- Mfr. Part No.:
- 1913154
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-956
- Mfr. Part No.:
- 1913154
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact MVSTBW 2.5 HC/11-STF-5.08 is a meticulously engineered PCB connector designed for efficient electrical performance in a variety of applications. This innovative connector operates seamlessly within a nominal cross section of 2.5 mm2, catering to diverse wiring needs. Crafted with precision, it features a socket contact connection type that enhances usability and reliability, ensuring secure connections. Built to withstand rigorous conditions, this connector boasts a robust design, offering exceptional mechanical stability and temperature resilience. Its clever integration of a double steel spring provides additional safety, making it ideal for applications requiring consistent power flow amidst fluctuations. Whether in industrial settings or electronic applications, this connector stands out for its easy installation and long-term efficacy.
Screw locking mechanism enhances connection security
Compact design maximises space efficiency on PCB layouts
Optimal heat dissipation lowers risks associated with temperature rise
Easy installation process streamlines assembly tasks
Ensures reliable performance across a wide temperature range
Integrated tension sleeve allows connection of two conductors
Compliance with WEEE/RoHS standards guarantees eco-friendly usage
Recommended for use in systems that demand high conductivity and stability
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
