TE Connectivity 2106 Series Horizontal, Horizontal Board, Board PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Surface Mount
- RS Stock No.:
- 501-968
- Mfr. Part No.:
- 2106212-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-968
- Mfr. Part No.:
- 2106212-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Mount Connector | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board, Board | |
| Orientation | Horizontal, Horizontal | |
| Connector System | Board-to-Board | |
| Series | 2106 | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type PCB Mount Connector | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board, Board | ||
Orientation Horizontal, Horizontal | ||
Connector System Board-to-Board | ||
Series 2106 | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Hermaphroditic Connector is expertly designed for seamless Board-to-Board connectivity, offering a robust solution for various applications. Engineered with a 4 mm centreline, this connector ensures reliable power and signal transmission. Its horizontal orientation not only optimises space efficiency but also simplifies the installation process on PCBs. Crafted from LCP housing material, it is built to withstand a wide operating temperature range of -40°C to 105°C, making it suitable for diverse environments. The connector's hermaphroditic design facilitates versatile mating, while the matte tin plating enhances conductivity and reliability. A preferred choice for original equipment manufacturers, this connector supports innovative designs and robust operational demands.
Robust hermaphroditic design for versatile connectivity
Reliable performance in both power and signal applications
Utilises a 4 mm centreline for efficient PCB space management
Horizontal mount orientation enhances ease of installation
Constructed from durable LCP housing material for long-lasting use
Operating temperature range supports a variety of environmental conditions
Matte tin plating provides excellent electrical performance
Surface mount termination method simplifies assembly processes
PCB mounting retention features ensure secure attachment
Low halogen content promotes environmentally friendly operations
Related links
- TE Connectivity Straight Surface Mount PCB Socket 1-Row Solder Termination
- TE Connectivity 5-517 Series Vertical Board Mount PCB Socket 4-Row Surface Mount Termination
- TE Connectivity 54102 Series Vertical Board Mount PCB Socket 2-Row Surface Mount Termination
- TE Connectivity Dynamic 5000 Series Horizontal Board Mount PCB Header 10.16mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board Mount PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
