TE Connectivity Straight Surface Mount PCB Socket, 1-Contact, 1-Row, 4mm Pitch, Solder Termination
- RS Stock No.:
- 164-8365
- Mfr. Part No.:
- 2834006-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8365
- Mfr. Part No.:
- 2834006-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 400 V | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 400 V | ||
Contact Material Copper | ||
Related links
- TE Connectivity Straight Surface Mount PCB Socket 1-Row Solder Termination
- TE Connectivity Straight Surface Mount PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity Holtite Series Vertical Through Hole Socket 1 Row, 3.56 mm Pitch Solder
- TE Connectivity Straight Surface PCB Socket 1 Row, 4 mm Pitch Solder
- TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity MICTOR Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
