TE Connectivity Dynamic 5000 Series Horizontal Board Mount PCB Header, 8 Contact(s), 10.16mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 508-272
- Mfr. Part No.:
- 1123829-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
$801.95
(exc. GST)
$882.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $801.95 | $44.553 |
*price indicative
- RS Stock No.:
- 508-272
- Mfr. Part No.:
- 1123829-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 5000 | |
| Pitch | 10.16mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Board Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 5000 | ||
Pitch 10.16mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Board Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is crafted for advanced wire-to-board applications, ideal for high-density connectivity solutions. Designed with a fully shrouded structure, it ensures secure mating and reliable connections for critical electronic circuits. Its optimal configuration of eight positions, arranged in two rows, allows for streamlined board layouts and effective space management. Featuring gold-plated contacts for superior conductivity and corrosion resistance, this connector is engineered to excel in demanding environments, making it an excellent choice for powering electronic assemblies. This mounting solution withstands a wide operating temperature range, ensuring reliable service in various applications. Durable materials and precise engineering combine to create an essential component for modern PCB designs.
Designed specifically for PCB mounting ensuring a stable connection
Utilises gold plating on contact areas for enhanced conductivity
Configured with eight positions for optimal space utilisation
Features a retention leg for secure PCB mounting
Utilises a through hole termination method for secure soldering
Complies with EU RoHS and ELV directives for environmentally responsible use
Related links
- TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 3000 Series Horizontal Board Mount PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
