TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-334
- Mfr. Part No.:
- 1-178294-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 95 units)*
$932.81
(exc. GST)
$1,026.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $932.81 | $9.819 |
*price indicative
- RS Stock No.:
- 508-334
- Mfr. Part No.:
- 1-178294-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity precision-engineered PCB mount header offers an exceptional solution for wire-to-board connectivity. Designed with a horizontal orientation and a compact 3.81 mm pitch, it seamlessly integrates into a variety of electronic applications. Featuring a fully shrouded design and finished with high-quality gold plating, this connector ensures reliable performance for power and signal circuits. The innovative retention legs enhance stability during operation, providing robust mechanical attachment. Designed to meet stringent industry standards, this product not only exhibits compliance with the EU RoHS and REACH regulations but also boasts a wide operational temperature range, making it suitable for diverse environments. With its compatibility across the Dynamic 3000 Series, it is the ideal choice for engineers seeking a durable and efficient component in their design projects.
Offers secure interconnection in electronic assemblies
Optimized for use in high-performance applications
Supports both power and signal connectivity requirements
Features a sleek design that allows for effective space management
Enhances assembly reliability with its advanced mating alignment capability
Facilitates easy installation with its through-hole termination method
Constructed from durable materials to ensure longevity
Highly resistant to environmental challenges due to its robust build
Ideal for various industries, from consumer electronics to industrial applications
Related links
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Horizontal Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
