Molex 212194 Series Vertical Surface PCB Socket, 1-Contact, 1 Row Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.78
10 +$8.09

*price indicative

RS Stock No.:
309-266
Mfr. Part No.:
2121940018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Headers and Receptacles

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Series

212194

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Sentrality 3.40mm top entry surface mount socket assembly offers a reliable and efficient solution for compact, high performance connections. Designed for surface mounting, it facilitates easy integration into electronic devices with automated pick and place systems. The top entry design ensures straightforward accessibility for connections, and its tape and reel packaging simplifies handling during high volume production.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C compliance

IPC 1752A Class D compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy