Molex 43650 Series Vertical Surface PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-776
- Mfr. Part No.:
- 436500824
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.25
(exc. GST)
$22.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $20.25 | $10.125 | - |
| 10 - 24 | $18.65 | $9.325 | 7% |
| 25 + | $16.84 | $8.42 | 16% |
*price indicative
- RS Stock No.:
- 665-776
- Mfr. Part No.:
- 436500824
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is designed to facilitate reliable connections in various applications, particularly in power and wire-to-board environments. With a Compact 3.00mm pitch and single-row configuration, it accommodates up to 8 circuits, allowing for efficient space utilization. This header's Advanced glow-wire capability ensures safety and compliance with stringent industry standards, making it suitable for high-temperature settings. The product is incorporated in embossed tape on reel packaging, facilitating easy assembly and integration into electronics. With a sleek black finish and robust construction, it enhances both functionality and aesthetics in electronic designs.
Compact and lightweight construction at 1.510g aids in reducing overall product weight
Temperature range of -40° to +105°C offers versatility across various environments
Surface mount termination Interface allows for efficient manufacturing processes
Compatible with several Micro-Fit cable assemblies, expanding connectivity options
Resistance-rated materials ensure safety under heat and fire conditions
Temperature range of -40° to +105°C offers versatility across various environments
Surface mount termination Interface allows for efficient manufacturing processes
Compatible with several Micro-Fit cable assemblies, expanding connectivity options
Resistance-rated materials ensure safety under heat and fire conditions
Related links
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount Connector 3 mm Pitch Shrouded
