WAGO 722 Series Angled PCB PCB Header, 3-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 100 units)*

$511.19

(exc. GST)

$562.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$511.19$5.112

*price indicative

RS Stock No.:
224-333
Mfr. Part No.:
722-833
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Pitch

7.5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

MCS

Series

722

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Tin

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header designed for optimal performance and versatility, is a perfect choice for both board to board and board to wire connections. It features a sleek, angled design with a compact pin spacing of 7.5 mm, ensuring efficient utilisation of space on your printed circuit boards. This connector not only guarantees a 100% protection against mismating but also boasts touch proof PCB outputs, significantly enhancing safety. With easy identification of PCB inputs and outputs, the header ensures seamless integration into any electronic application.

Constructed from high quality materials that meet stringent safety standards

Boasts a variable coding feature to accommodate various application needs

Offers anti rotation protection to maintain stable connections

Engineered to withstand extreme temperatures making it suitable for a wide range of environmental conditions

Fully compliant with RoHS directives ensuring environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy