WAGO 722 Series Angled PCB PCB Header, 10-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 223-028
- Mfr. Part No.:
- 722-840
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$373.49
(exc. GST)
$410.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $373.49 | $14.94 |
*price indicative
- RS Stock No.:
- 223-028
- Mfr. Part No.:
- 722-840
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 7.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector is designed for versatility and reliability in electronic applications. With a robust design that accommodates pin spacing of 7.5 mm and an impressive 10 poles, it ensures secure and efficient connections for board to board and board to wire configurations. Its thoughtful construction prevents mismating, making it an ideal choice for a variety of settings.
Incorporates variable coding and anti rotation features for added stability
Ensures a high level of protection against mismating
Compatible with both straight and angled solder pins for installation flexibility
Engineered to meet rigorous environmental testing standards ensuring durability
Constructed with flame resistant materials for improved safety in applications
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
