WAGO 722 Series Straight PCB PCB Header, 8-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 25 units)*

$297.81

(exc. GST)

$327.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$297.81$11.912

*price indicative

RS Stock No.:
224-324
Mfr. Part No.:
722-738
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Header

Number of Rows

1

Sub Type

Header

Current

12A

Pitch

7.5mm

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

50V

Series

722

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header connector is designed to facilitate reliable and efficient connections in various applications. Featuring a pin spacing of 7.5 mm and an 8 pole arrangement, it ensures seamless integration with your PCB systems. The connector’s robust design guarantees 100% protection against mismating, significantly reducing installation errors. Its light grey colour not only provides a clean aesthetic but also enhances visibility in crowded setups.

Variable coding allows for custom configurations

Manufactured from high quality polyamide for durability

Lightweight design facilitates ease of handling and installation

Meets rigorous environmental testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy