WAGO 722 Series Straight PCB PCB Header, 5-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-320
- Mfr. Part No.:
- 722-735
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$381.59
(exc. GST)
$419.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $381.59 | $7.632 |
*price indicative
- RS Stock No.:
- 224-320
- Mfr. Part No.:
- 722-735
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header represents a robust and versatile solution for your PCB connection needs. Designed with a pin spacing of 7.5 mm, this THT female header ensures an effortless fit while remaining 100% protected against mismating. Its light grey polyamide housing not only enhances aesthetic appeal but also provides excellent insulation. Whether you are engaging in board to board or board to wire applications, this connector guarantees touch proof outputs and easily identifiable inputs and outputs.
Available in multiple pole variants for tailored solutions
Offers anti rotation protection for secure installation
Robust material provides resistance to environmental conditions
Lightweight design facilitates effective handling and installation
Compatible with various male connectors for flexible configuration
Compliant with RoHS ensuring environmental responsibility
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
