WAGO 734 Series Angled PCB PCB Header, 10-Contact, 1 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 222-873
- Mfr. Part No.:
- 734-570
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$669.51
(exc. GST)
$736.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $669.51 | $13.39 |
*price indicative
- RS Stock No.:
- 222-873
- Mfr. Part No.:
- 734-570
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 10A | ||
Pitch 3.81mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for seamless board to board and board to wire connections, ensuring both reliability and safety in electronic applications. The product offers an impressive range of functionalities, including integrated test ports for easy access, touch proof outputs, and effective protection against mismating. Its versatile design allows for horizontal and vertical mounting, accommodating various installation requirements.
Anti rotation protection for secure connections
Designed for flexible coding options to meet specific application needs
Constructed with a flame retardant insulation material for improved safety
Offers a lightweight design making it easy to handle and install
Compliant with RoHS regulations ensuring environmental responsibility
Backed by various international approvals for peace of mind in marine applications
Includes multiple variants available for tailored configurations
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
