WAGO 734 Series Angled PCB PCB Header, 7-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-868
- Mfr. Part No.:
- 734-537
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$478.85
(exc. GST)
$526.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $478.85 | $9.577 |
*price indicative
- RS Stock No.:
- 222-868
- Mfr. Part No.:
- 734-537
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header designed for versatility in PCB applications. With its angled design and 3.5 mm pin spacing, this connector caters to a range of connectivity needs, ensuring seamless integration in both board to board and board to wire connections. Crafted for optimal performance, it features 100% protection against mismating and contact arrangements that simplify identification of inputs and outputs. The carefully engineered specifications guarantee touch proof outputs, along with integrated test ports for easy maintenance.
Lightweight design enhances overall assembly efficiency
Touch proof features enhance user safety during operation
Variable coding options provide customisation for diverse applications
Manufactured from flammability class V0 materials for added safety
Anti rotation protection ensures reliable connections under various conditions
Suitable for both horizontal and vertical PCB mounting for versatility
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
