WAGO 734 Series Straight PCB PCB Header, 5-Contact, 1 Row, 3.81 mm Pitch Solder

Subtotal (1 box of 100 units)*

$709.26

(exc. GST)

$780.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$709.26$7.093

*price indicative

RS Stock No.:
222-861
Mfr. Part No.:
734-505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

5

Sub Type

Header

Number of Rows

1

Pitch

3.81mm

Current

10A

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

160V

Series

734

Minimum Operating Temperature

60°C

Row Pitch

3.81mm

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is expertly designed to provide robust and reliable connections for your electronic applications. Featuring a pin spacing of 3.81 mm and a 5 pole configuration, this connector ensures a secure fit while preventing mismating. Its vibrant orange colour not only enhances visibility but also makes identification simple. This product supports both horizontal and vertical PCB mounting, making it versatile enough for various design needs.

Designed with anti rotation features to maintain secure connections

Touch proof PCB outputs promote user safety

Easily identifiable inputs and outputs streamline installation

Horizontal or vertical mounting suits diverse circuit board layouts

Quality insulation materials ensure longevity and durability

Available in additional variants upon request to meet varying needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy