WAGO 734 Series Straight PCB PCB Header, 10-Contact, 1 Row, 3.81 mm Pitch Solder

Subtotal (1 box of 50 units)*

$669.51

(exc. GST)

$736.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$669.51$13.39

*price indicative

RS Stock No.:
222-863
Mfr. Part No.:
734-510
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Pitch

3.81mm

Current

10A

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

160V

Series

734

Row Pitch

3.81mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is designed to provide reliable connectivity in various applications. Crafted for both horizontal and vertical PCB mounting, it incorporates a touch proof design, ensuring safety and efficiency during operation. The integrated test ports allow for convenient testing without compromising the integrity of the connections.

Multiple mounting configurations support diverse design needs

Available in gold plated variants for improved conductivity

Designed to withstand harsh environmental conditions with a wide temperature range

Flame retardant materials provide additional safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy