WAGO 734 Series Straight PCB PCB Header, 4-Contact, 1 Row, 3.5 mm Pitch Solder

Subtotal (1 box of 100 units)*

$589.57

(exc. GST)

$648.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$589.57$5.896

*price indicative

RS Stock No.:
222-855
Mfr. Part No.:
734-464
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

4

Number of Rows

1

Sub Type

Header

Current

10A

Pitch

3.5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

160V

Series

734

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is designed for versatile applications within board to board and board to wire connections. Boasting a fool proof design, the product provides impeccable protection against mismating, ensuring reliable performance in demanding environments. Its robust construction features a light grey colour and includes integrated test ports for enhanced functionality. Created for straightforward installation, it offers both horizontal and vertical PCB mounting options, making it adaptable to various design requirements.

Variable coding available for custom configurations

Anti rotation protection enhances connection stability

Suitable for use in environments with a wide temperature range

Compliant with RoHS standards to meet environmental regulations

Crafted from high quality materials for long lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy