WAGO 890 Series Angled Snap-in PCB Socket, 2-Contact, 1 Row, 4.4 mm Pitch Cage Clamp
- RS Stock No.:
- 221-523
- Mfr. Part No.:
- 890-842/011-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$456.51
(exc. GST)
$502.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $456.51 | $4.565 |
*price indicative
- RS Stock No.:
- 221-523
- Mfr. Part No.:
- 890-842/011-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 4.4mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Orientation | Angled | |
| Voltage | 25V | |
| Series | 890 | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 4.4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 4.4mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Orientation Angled | ||
Voltage 25V | ||
Series 890 | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 4.4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Socket from WINSTA MINI series redefines efficiency in electrical installations, merging compact design with robust functionality. Constructed with advanced spring pressure connection technology, this connector guarantees rapid, vibration proof terminal connections. The angled structure minimises space usage while providing a secure and maintenance free solution perfect for automation controllers.
Tool free operation for user convenience
Offers multiple coding options for diverse applications
Compliant with stringent electrical safety standards
Supports a higher number of mating cycles for longevity
Lightweight structure aids in reducing overall system weight
Innovative locking mechanism prevents accidental disconnection
Created with high grade materials for enhanced durability
Related links
- WAGO 890 Series Straight Snap-in PCB Socket 1 Row, 4.4 mm Pitch Cage Clamp
- WAGO 890 Series Straight Snap-in PCB Socket 1 Row, 4.4 mm Pitch Cage Clamp
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
