WAGO 890 Series Straight Snap-in PCB Socket, 5-Contact, 1 Row, 4.4 mm Pitch Cage Clamp

Subtotal (1 box of 50 units)*

$431.61

(exc. GST)

$474.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$431.61$8.632

*price indicative

RS Stock No.:
225-090
Mfr. Part No.:
890-3105
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Socket

Number of Contacts

5

Number of Rows

1

Sub Type

Socket

Current

16A

Pitch

4.4mm

Termination Type

Cage Clamp

Housing Material

Polyamide 66

Mount Type

Snap-in

Orientation

Straight

Voltage

25V

Series

890

Row Pitch

4.4mm

Minimum Operating Temperature

-35°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Socket from WINSTA MINI series offers a compact and efficient solution for PCB connections, designed to meet stringent electrical standards. This innovative connector ensures reliable installations with its robust design, incorporating advanced protection against mismating. Its unique features allow for easy, tool free operation while minimising installation time and maintenance needs.

Wide range of coding options cater to various applications

Meets rigorous IEC and UL standards for reliability

Low contact resistance ensures efficient performance

High retention force secures connections under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy