WAGO 890 Series Straight Snap-in PCB Socket, 2-Contact, 1 Row, 4.4 mm Pitch Cage Clamp
- RS Stock No.:
- 221-521
- Mfr. Part No.:
- 890-842
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$456.51
(exc. GST)
$502.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $456.51 | $4.565 |
*price indicative
- RS Stock No.:
- 221-521
- Mfr. Part No.:
- 890-842
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 4.4mm | |
| Termination Type | Cage Clamp | |
| Housing Material | Polyamide 66 | |
| Mount Type | Snap-in | |
| Orientation | Straight | |
| Connector System | Pluggable Connection System | |
| Voltage | 25V | |
| Series | 890 | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 4.4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 4.4mm | ||
Termination Type Cage Clamp | ||
Housing Material Polyamide 66 | ||
Mount Type Snap-in | ||
Orientation Straight | ||
Connector System Pluggable Connection System | ||
Voltage 25V | ||
Series 890 | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 4.4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Socket from WINSTA MINI series is expertly designed for PCB applications, championing both compactness and exceptional reliability. Its innovative B coding ensures protection against mismating, streamlining the installation process within tight spaces. With robust spring pressure connection technology, it guarantees a maintenance free experience and resilient terminal connections. This product serves as a versatile solution in control technology, suitable for lighting systems and data networks.
Facilitates quicker assembly and reduces installation errors
Locking lever for secure connections
Lightweight construction for easy handling and installation
Robust approvals ensuring compliance with industry standards
Designed for repeated mating cycles with consistent performance
Related links
- WAGO 890 Series Angled Snap-in PCB Socket 1 Row, 4.4 mm Pitch Cage Clamp
- WAGO 890 Series Straight Snap-in PCB Socket 1 Row, 4.4 mm Pitch Cage Clamp
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
