WAGO 890 Series PCB Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20
- RS Stock No.:
- 240-8053
- Mfr. Part No.:
- 890-812/011-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$271.90
(exc. GST)
$299.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.719 | $271.90 |
*price indicative
- RS Stock No.:
- 240-8053
- Mfr. Part No.:
- 890-812/011-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | PCB | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type PCB | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The WAGO 2-pole angled PCB plug is suitable for electrical installation and protected against mis mating. It is rated for 250 V nominal voltage and 16 A current as per IEC/EN. It saves space, and, with push-in cage clamp spring pressure connection technol
Consistent IP40 protection
With A coding for a great number of uses
Quick replacement of defective units during ongoing operation
Related links
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
