nVent SCHROFF 24812 Steel PCB Mounting Enclosure 109.1 mm

Subtotal (1 unit)*

$11.36

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.36

*price indicative

RS Stock No.:
287-9911
Mfr. Part No.:
34812321
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

PCB Mounting Enclosure

Internal Length

109.1mm

Body Material

Steel

Series

24812

Finish

Zinc Plated

UL Rating

No

Standards/Approvals

RoHS, DIN 41612, EN 60603-2

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff frame type plug-in unit rear panel is designed with cut-outs to accommodate multiple connectors, providing flexibility for various connection configurations. This panel allows for easy installation and integration of connectors, making i

RoHS compliant

Rack height 3U

Each
$9.46
Each
$1,737.48
  • RS Stock No. 6276332
  • Mfr. Part No. RS01/CFL3T
Each
$28.26
Each
$4.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy