Wurth Elektronik WE-SHC ShielDIY Nickel Silver PCB Mounting Enclosure, 148 mm 206 mm
- RS Stock No.:
- 201-3613
- Distrelec Article No.:
- 303-88-081
- Mfr. Part No.:
- 360002
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$30.64
(exc. GST)
$33.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.64 | - |
| 5 - 9 | $29.41 | 4% |
| 10 + | $28.20 | 7% |
*price indicative
- RS Stock No.:
- 201-3613
- Distrelec Article No.:
- 303-88-081
- Mfr. Part No.:
- 360002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 148mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 206mm | |
| Body Material | Nickel Silver | |
| Series | WE-SHC ShielDIY | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 61010-1, UKCA, UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 148mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 206mm | ||
Body Material Nickel Silver | ||
Series WE-SHC ShielDIY | ||
IP Rating IP65 | ||
Standards/Approvals UL 61010-1, UKCA, UL, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit ShielDIY for custom shielding cabinet, it is foldable and cut table with carved lines every 5 mm and is made up of nickel silver material.
It is used to prevent EMI radiation from PCB and to keep sensitivity low
It is a do it yourself shielding cabinet, cabinet can be designed according to the requirement
It can shape your board level shielding
It is useful for fast prototyping
- RS Stock No. 7737279
- Mfr. Part No. 36103205
Each
$4.70
- RS Stock No. 7737311
- Mfr. Part No. 36003500
Each
$9.46
- RS Stock No. 2879911
- Mfr. Part No. 34812321
Each
$11.36
- RS Stock No. 2012514
- Mfr. Part No. 36103605S
Each (In a Pack of 2)
$3.17
Related links
- RS PRO Steel Mounting Plate 148 mm L for Use with 200 x 300 Enclosure
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Facom Wrench 13 mm, 206 mm Overall
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- RS PRO Offset Ring Spanner 12 x 13 mm, 206 mm Overall
- Hammond 1598 Black 180 mm, 206 mm
- Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Peli 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm












