Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2 VSingle Colour
- RS Stock No.:
- 546-1157
- Mfr. Part No.:
- 555-4001F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.27 |
| 25 - 49 | $7.07 |
| 50 + | $6.99 |
*price indicative
- RS Stock No.:
- 546-1157
- Mfr. Part No.:
- 555-4001F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red | |
| Product Type | PCB LED Indicator | |
| Sub Type | Single Colour | |
| Number of LEDs | 4 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Viewing Angle | 40 ° | |
| Minimum Supply Voltage | 2V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.2mcd | |
| Length | 10.29mm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red | ||
Product Type PCB LED Indicator | ||
Sub Type Single Colour | ||
Number of LEDs 4 | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Viewing Angle 40 ° | ||
Minimum Supply Voltage 2V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.2mcd | ||
Length 10.29mm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
Dialight 555-4 Series LED CBI® Circuit Board Indicators
The 555-4xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs at a right angle to the board whilst providing a high contrast between itself and the LED. The 555-4xxx is available with general purpose and integral resistor LED types.
Features of the 555-4xxx PCB LED indicators:
4 x 2mm (T-3/4) LEDs
Variety of colours
Black plastic housing
Right angle
Through-hole mounting
Compatible with 555-2xxx Single Block
PCB LED Indicators, Dialight
Related links
- Dialight 555-4001F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2 V
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2 V
- Dialight 550-2407-004F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 551-1107-004F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 3 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 7.5 V
