Dialight 550-2407-004F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 2.2 VSingle Colour
- RS Stock No.:
- 171-1298
- Mfr. Part No.:
- 550-2407-004F
- Brand:
- Dialight
Get a bulk buy discount
Add 25 more to save $15.65
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$31.26
(exc. GST)
$34.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $6.252 | $31.26 | - |
| 25 + | $5.626 | $28.13 | $15.65 |
*price indicative
- RS Stock No.:
- 171-1298
- Mfr. Part No.:
- 550-2407-004F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 4 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Viewing Angle | 50 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.2V | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 7mcd | |
| Length | 25mm | |
| Standards/Approvals | UL 94 V-0, RoHS, MIL-STD-202F | |
| Lens Finish | Diffused | |
| Power Dissipation | 80mW | |
| LED Size | 5 mm (T-1 3/4) | |
| Series | 550 | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red | ||
Product Type PCB LED Indicator | ||
Number of LEDs 4 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Viewing Angle 50 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.2V | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 7mcd | ||
Length 25mm | ||
Standards/Approvals UL 94 V-0, RoHS, MIL-STD-202F | ||
Lens Finish Diffused | ||
Power Dissipation 80mW | ||
LED Size 5 mm (T-1 3/4) | ||
Series 550 | ||
Lens Colour Red | ||
- COO (Country of Origin):
- MX
Dialight 550-xx07-004 Series LED CBI® Circuit Board Indicators
The 550-xx07-004 series, from Dialight, are quad block LED PCB indicators. They are in Dialight's CBI® circuit board indicator family. The 550-xx07-004 arrays contain four 5mm through-hole LEDs in a black plastic housing with a sloped back. The black housings enable a high contrast. The 550-xx07-004 indicators have 8 pins for through-hole mounting. They have general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07-004 quad block:
4 x 5mm LEDs
Black plastic housing
Sloped back
Compatible with 550-xx07 single-block and 550-xx07-002 dual-block
PCB LED Indicators, Dialight
Related links
- Dialight 551-1107-004F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0211F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0211-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212-200F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 551-0207-004F Green Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2.1 V
