Dialight 551-1107-004F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 4 LEDs 1.7 VSingle Colour
- RS Stock No.:
- 171-1305
- Mfr. Part No.:
- 551-1107-004F
- Brand:
- Dialight
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$30.97
(exc. GST)
$34.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $6.194 | $30.97 |
| 25 + | $5.578 | $27.89 |
*price indicative
- RS Stock No.:
- 171-1305
- Mfr. Part No.:
- 551-1107-004F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Red | |
| Product Type | PCB LED Indicator | |
| Sub Type | Single Colour | |
| Number of LEDs | 4 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 8 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 1.7V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 17.27mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Red | ||
Product Type PCB LED Indicator | ||
Sub Type Single Colour | ||
Number of LEDs 4 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 8 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 1.7V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.6mcd | ||
Standards/Approvals RoHS | ||
Length 17.27mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Power Dissipation 80mW | ||
Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators
The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs
PCB LED Indicators, Dialight
Related links
- Dialight 551-1107F Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight 550-2407-004F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 551-0207-004F Green Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 551-1207-004F Yellow Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 1.8 V
- Dialight 551-1307-004F Green Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 1.9 V
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight 551-1307-004F 4 LEDs, Through Hole 1.9 V
- Dialight 551-0207-004F 4 LEDs, Through Hole 2.1 V
