Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2 VCircuit Board Indicator

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.38

(exc. GST)

$14.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$2.676$13.38-
25 - 45$2.606$13.032%
50 +$2.572$12.863%

*price indicative

RS Stock No.:
546-1365
Mfr. Part No.:
555-2001F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Red

Product Type

PCB LED Indicator

Number of LEDs

1

Sub Type

Circuit Board Indicator

Maximum Forward Current

30mA

Number of Pins

2

Viewing Angle

40 °

Minimum Supply Voltage

2V

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

1.2mcd

Standards/Approvals

IEC 825-1, EN-60825-1

Length

6.22mm

Lens Colour

Red

LED Size

5 mm (T-1 3/4)

Lens Finish

Diffused

Power Dissipation

80mW

Dialight 555-2 Series LED CBI® Circuit Board Indicators


The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:

Through-hole mounting

1 x 2mm (T-3/4) LED

Black plastic housing

Right angle

Variety of colours

High contrast between LED and housing

Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy