Kingbright L-59BL/1EGW Green, Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VMulticolour
- RS Stock No.:
- 466-4412
- Mfr. Part No.:
- L-59BL/1EGW
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$29.36
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $1.468 | $29.36 |
| 40 - 80 | $1.46 | $29.20 |
| 100 - 180 | $1.442 | $28.84 |
| 200 - 380 | $1.428 | $28.56 |
| 400 + | $1.416 | $28.32 |
*price indicative
- RS Stock No.:
- 466-4412
- Mfr. Part No.:
- L-59BL/1EGW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Red | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Multicolour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Multicolour | |
| Length | 14.14mm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green, Red | |
| Power Dissipation | 75mW | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Red | ||
Product Type PCB LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Multicolour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Multicolour | ||
Length 14.14mm | ||
Standards/Approvals RoHS | ||
Lens Colour Green, Red | ||
Power Dissipation 75mW | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN

Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
PCB LED Indicators, Kingbright
Related links
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-130WDT/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-73CB/1IDA Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8MD/2GD Green 2 LEDs 3 mm (T-1) 2.5 V
