Kingbright L-73CB/1IDA Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$19.40

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.97$19.40

*price indicative

RS Stock No.:
616-4251
Mfr. Part No.:
L-73CB/1IDA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

PCB LED Indicator

LED Colour

Red

Number of LEDs

1

Sub Type

Single Colour

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of Pins

2

Viewing Angle

60 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.5V

LED Material

GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

32mcd

Length

11.7mm

Standards/Approvals

RoHS

Power Dissipation

75mW

Lens Finish

Diffused

Lens Colour

Red

LED Size

3 mm (T-1)

COO (Country of Origin):
CN

Kingbright 5mm Single-Level LED Indicators - Single Block


These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.

Features of the single level PCB LED indicators:

5mm through hole LED

Black plastic housing

Right angle

Variety of colours

PCB LED Indicators, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy