Kingbright L-710A8MD/2GD Green, Red Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 616-4166
- Mfr. Part No.:
- L-710A8MD/2GD
- Brand:
- Kingbright
Get a bulk buy discount
Add 40 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$38.24
(exc. GST)
$42.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,240 unit(s) ready to ship from another location
- Plus 920 unit(s) shipping from 28 January 2027
- Plus 2,180 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $1.912 | $38.24 | - |
| 40 - 80 | $1.902 | $38.04 | $0.40 |
| 100 - 180 | $1.885 | $37.70 | $2.70 |
| 200 - 380 | $1.868 | $37.36 | $8.80 |
| 400 + | $1.853 | $37.06 | $23.60 |
*price indicative
- RS Stock No.:
- 616-4166
- Mfr. Part No.:
- L-710A8MD/2GD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Red | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS | |
| Length | 10.93mm | |
| Lens Finish | Diffused | |
| LED Size | 3 mm (T-1) | |
| Power Dissipation | 75mW | |
| Lens Colour | Red, Green | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Red | ||
Product Type PCB LED Indicator | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS | ||
Length 10.93mm | ||
Lens Finish Diffused | ||
LED Size 3 mm (T-1) | ||
Power Dissipation 75mW | ||
Lens Colour Red, Green | ||
- COO (Country of Origin):
- CN
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
- RS Stock No. 6164150
- Mfr. Part No. L-710A8MD/1I1GD
Each (In a Pack of 10)
$1.977
- RS Stock No. 4664399
- Mfr. Part No. L-130WDT/1EGW
Each (In a Pack of 20)
$1.525
- RS Stock No. 6164172
- Mfr. Part No. L-710A8MD/1LI1LGD
Each (In a Pack of 10)
$2.211
- RS Stock No. 4664260
- Mfr. Part No. L-93A8CB/1GD
Each (In a Pack of 20)
$0.794
Related links
- Kingbright L-710A8MD/1I1GD Red 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8MD/1LI1LGD Red 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EB/2GD Green Right Angle PCB LED Indicator, 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-4060VH/2GD Green Right Angle PCB LED Indicator, 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8GE/1I1GD-RV Green 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-4060VH/2ID Red Right Angle PCB LED Indicator, 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-130WCP/2EGW Red 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V











