Kingbright L-93A8EB/2ID Red Right Angle PCB LED Indicator 3 mm (T-1), 2 LEDs 2.5 VSingle Colour

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$34.82

(exc. GST)

$38.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 03 December 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80$1.741$34.82
100 - 380$1.731$34.62
400 +$1.689$33.78

*price indicative

RS Stock No.:
466-4282
Mfr. Part No.:
L-93A8EB/2ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

PCB LED Indicator

LED Colour

Red

Sub Type

Single Colour

Number of LEDs

2

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

60 °

Minimum Supply Voltage

2.5V

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

25mcd

Standards/Approvals

RoHS

Length

12.22mm

Lens Colour

Red

Power Dissipation

75mW

LED Size

3 mm (T-1)

Lens Finish

Diffused

COO (Country of Origin):
CN

Kingbright 3mm Bi-Level LED Indicators


This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:

3mm (T-1) through-hole LEDs

Black plastic housing

Right angled

Variety of colours

Wide viewing angle

High reliability

PCB LED Indicators, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy