Schneider Electric, LR3D Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.6 → 2.5 A, 1.6A, 2.5 A F.L.C, 2.5A Contact

Subtotal (1 unit)*

$202.96

(exc. GST)

$223.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$202.96

*price indicative

RS Stock No.:
188-4705
Distrelec Article No.:
304-22-017
Mfr. Part No.:
LR3D07
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

1.6A, 2.5A

Product Type

Thermal Overload Relay

Relay Contact Current

2.5A

Series

LR3D

Mount Type

DIN Rail

Pole and Throw Configuration

3

Power Rating

750W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Adjustable Current Range

1.6 → 2.5 A

Width

45mm

Minimum Operating Temperature

-20°C

Length

66mm

Maximum Operating Temperature

60°C

Contact Voltage

690V ac

Depth

70mm

Standards/Approvals

CCC, RINA, LROS, IEC, EN/IEC 60947, EN 50495EN, EAC, DNV GL, CSA, BV, ATEX

Supply Voltage

690V ac

TeSys LRD thermal overload relays - 1.6...2.5 A - class 10A

Related links