Dialight 551-1107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.7 VSingle Colour
- RS Stock No.:
- 171-1273
- Mfr. Part No.:
- 551-1107F
- Brand:
- Dialight
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$100.20
(exc. GST)
$110.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.002 | $100.20 | - |
| 500 + | $0.902 | $90.20 | 9% |
*price indicative
- RS Stock No.:
- 171-1273
- Mfr. Part No.:
- 551-1107F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 1.7V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 8.89mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Finish | Diffused | |
| Power Dissipation | 80mW | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 1.7V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.6mcd | ||
Standards/Approvals RoHS | ||
Length 8.89mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Finish Diffused | ||
Power Dissipation 80mW | ||
Lens Colour Red | ||
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
PCB LED Indicators, Dialight
Related links
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight 551-1107-004F Red Right Angle PCB LED Indicator, 4 LEDs 5 mm (T-1 3/4) 1.7 V
- Dialight 550-1107F Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 1.8 V
- Dialight 551-0407F Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2 V
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 1.8 V
- Dialight 551-0707F Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 7.5 V
- Dialight 551-0607F Green Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 7.5 V
- Dialight 551-0307F Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
