Dialight 550-1107F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 1.8 VSingle Colour

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$308.70

(exc. GST)

$339.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$3.087$308.70-
200 - 300$3.01$301.002%
400 +$2.963$296.304%

*price indicative

RS Stock No.:
171-1292
Mfr. Part No.:
550-1107F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Red

Sub Type

Single Colour

Number of LEDs

1

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

2

Viewing Angle

50 °

LED Orientation

Right Angle

Minimum Supply Voltage

1.8V

LED Material

GaAsP, GaP

Multicolour/Single Colour

Single Colour

Luminous Intensity

2mcd

Standards/Approvals

UL 94 V-0, RoHS, MIL-STD-202F

Length

13.85mm

Lens Finish

Diffused

Series

550

Power Dissipation

80mW

LED Size

5 mm (T-1 3/4)

Lens Colour

Red

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators


The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:

1 x 5mm LED

Through-hole mounting

Variety of colour options

Black plastic housing

Sloped back with standoffs

Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy